5912301002NF | |
---|---|
DigiKey Part Number | 350-5912301002NF-ND |
Manufacturer | |
Manufacturer Product Number | 5912301002NF |
Description | LED CBI 2.85MM GRN SMD RA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green 2V 20mA Round with Domed Top 2.85mm Dia Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Color | Green | |
Wavelength - Peak | 572nm | |
Configuration | Single | |
Current | 20mA | |
Millicandela Rating | 15mcd | |
Viewing Angle | 40° | |
Lens Type | - | |
Lens Style | Round with Domed Top | |
Lens Size | 2.85mm Dia | |
Voltage Rating | 2V | |
Mounting Type | Surface Mount, Right Angle |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.11000 | ¥18.11 |
10 | ¥12.04600 | ¥120.46 |
100 | ¥9.27060 | ¥927.06 |
500 | ¥8.38016 | ¥4,190.08 |
1,000 | ¥7.20172 | ¥7,201.72 |
2,000 | ¥6.80888 | ¥13,617.76 |
5,000 | ¥6.65176 | ¥33,258.80 |
10,000 | ¥6.54700 | ¥65,470.00 |