5912101013NF | |
---|---|
DigiKey Part Number | 350-5912101013NFTR-ND - Tape & Reel (TR) 350-5912101013NFCT-ND - Cut Tape (CT) 350-5912101013NFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5912101013NF |
Description | LED CBI 2.85MM RED SMD RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Red 1.85V 20mA Round with Domed Top 2.85mm Dia Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | Red | |
Wavelength - Peak | 655nm | |
Configuration | Single | |
Current | 20mA | |
Millicandela Rating | 34mcd | |
Viewing Angle | 40° | |
Lens Type | - | |
Lens Style | Round with Domed Top | |
Lens Size | 2.85mm Dia | |
Voltage Rating | 1.85V | |
Mounting Type | Surface Mount, Right Angle |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.92000 | ¥16.92 |
10 | ¥11.29800 | ¥112.98 |
100 | ¥8.69330 | ¥869.33 |
500 | ¥7.85818 | ¥3,929.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,600 | ¥6.75305 | ¥10,804.88 |
3,200 | ¥6.38473 | ¥20,431.14 |
4,800 | ¥6.23738 | ¥29,939.42 |
11,200 | ¥6.13915 | ¥68,758.48 |