5912101007NF | |
---|---|
DigiKey Part Number | 350-5912101007NFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5912101007NF |
Description | LED CBI 2.85MM RED SMD RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Red 1.85V 20mA Round with Domed Top 2.85mm Dia Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | Red | |
Wavelength - Peak | 655nm | |
Configuration | Single | |
Current | 20mA | |
Millicandela Rating | 34mcd | |
Viewing Angle | 40° | |
Lens Type | - | |
Lens Style | Round with Domed Top | |
Lens Size | 2.85mm Dia | |
Voltage Rating | 1.85V | |
Mounting Type | Surface Mount, Right Angle |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,200 | ¥6.75308 | ¥8,103.70 |
2,000 | ¥6.38471 | ¥12,769.42 |
10,000 | ¥6.13915 | ¥61,391.50 |