587-1034-147F | |
---|---|
DigiKey Part Number | 350-587-1034-147FTR-ND - Tape & Reel (TR) 350-587-1034-147FCT-ND - Cut Tape (CT) 350-587-1034-147FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 587-1034-147F |
Description | SMD LED RIGHT ANGLE 3.2X1.0X1.5M |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Addressable Lighting 587 1 LED Discrete Red, Green, Blue (RGB) 3.20mm L x 0.99mm W |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | Discrete | |
Number of LEDs | 1 | |
Color | Red, Green, Blue (RGB) | |
Controller Type | - | |
Utilized LED | - | |
Interface | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 3.20mm L x 0.99mm W |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.12000 | ¥6.12 |
10 | ¥3.98700 | ¥39.87 |
100 | ¥2.60980 | ¥260.98 |
1,000 | ¥2.06060 | ¥2,060.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.92323 | ¥5,769.69 |
6,000 | ¥1.85454 | ¥11,127.24 |
15,000 | ¥1.82707 | ¥27,406.05 |
30,000 | ¥1.78586 | ¥53,575.80 |