5615701060F | |
---|---|
DigiKey Part Number | 350-4092-ND |
Manufacturer | |
Manufacturer Product Number | 5615701060F |
Description | LED CBI 5MM YLW WATER CLR 0.600" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow Clear 2.2V 20mA Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Yellow | |
Wavelength - Peak | 583nm | |
Configuration | Single | |
Current | 20mA | |
Millicandela Rating | 140mcd | |
Viewing Angle | 24° | |
Lens Type | Clear | |
Lens Style | - | |
Lens Size | - | |
Voltage Rating | 2.2V | |
Mounting Type | Through Hole | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.09000 | ¥13.09 |
25 | ¥8.28680 | ¥207.17 |
100 | ¥6.13080 | ¥613.08 |
1,000 | ¥4.63976 | ¥4,639.76 |
5,000 | ¥4.30838 | ¥21,541.90 |
10,000 | ¥4.20895 | ¥42,089.50 |