5612301050F | |
---|---|
DigiKey Part Number | 5612301050F-ND |
Manufacturer | |
Manufacturer Product Number | 5612301050F |
Description | LED CBI 5MM YELLOW TH PC MNT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow Diffused 2.4V 20mA Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Yellow | |
Wavelength - Peak | 590nm | |
Configuration | Single | |
Current | 20mA | |
Millicandela Rating | 10mcd | |
Viewing Angle | 70° | |
Lens Type | Diffused | |
Voltage Rating | 2.4V | |
Mounting Type | Through Hole | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.22000 | ¥11.22 |
25 | ¥7.12720 | ¥178.18 |
100 | ¥5.27310 | ¥527.31 |
500 | ¥4.84582 | ¥2,422.91 |
1,000 | ¥3.99072 | ¥3,990.72 |
2,000 | ¥3.79116 | ¥7,582.32 |
5,000 | ¥3.70565 | ¥18,528.25 |
10,000 | ¥3.62013 | ¥36,201.30 |