5612201100F | |
---|---|
DigiKey Part Number | 350-1736-ND |
Manufacturer | |
Manufacturer Product Number | 5612201100F |
Description | LED CBI 5MM GREEN DIFF TH PC MNT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green Diffused 2V 20mA Round with Domed Top 5mm, T-1 3/4 Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Green | |
Wavelength - Peak | 565nm | |
Configuration | Single | |
Current | 20mA | |
Millicandela Rating | 32mcd | |
Viewing Angle | 50° | |
Lens Type | Diffused | |
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage Rating | 2V | |
Mounting Type | Through Hole | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.83000 | ¥20.83 |
25 | ¥13.88360 | ¥347.09 |
100 | ¥10.68380 | ¥1,068.38 |
500 | ¥9.65728 | ¥4,828.64 |
1,000 | ¥8.29928 | ¥8,299.28 |
2,000 | ¥7.84661 | ¥15,693.22 |
5,000 | ¥7.66553 | ¥38,327.65 |
10,000 | ¥7.54481 | ¥75,448.10 |