5611101100F | |
---|---|
DigiKey Part Number | 350-1732-ND |
Manufacturer | |
Manufacturer Product Number | 5611101100F |
Description | LED CBI 5MM RED TH PC MNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Red Diffused 1.8V 2mA Round with Domed Top 5mm, T-1 3/4 Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Red | |
Wavelength - Peak | 635nm | |
Configuration | Single | |
Current | 2mA | |
Millicandela Rating | 2mcd | |
Viewing Angle | 50° | |
Lens Type | Diffused | |
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage Rating | 1.8V | |
Mounting Type | Through Hole | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.56000 | ¥11.56 |
25 | ¥7.29760 | ¥182.44 |
100 | ¥5.40080 | ¥540.08 |
500 | ¥4.96284 | ¥2,481.42 |
1,000 | ¥4.08704 | ¥4,087.04 |
2,000 | ¥3.88268 | ¥7,765.36 |
5,000 | ¥3.79511 | ¥18,975.55 |
10,000 | ¥3.70753 | ¥37,075.30 |