5593201001F | |
---|---|
DigiKey Part Number | 5593201001F-ND |
Manufacturer | |
Manufacturer Product Number | 5593201001F |
Description | LED SNAP-IN PNL IND Y/G BI-CLR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green, Yellow 50° 2.1V Green, 2.1V Yellow 30mA Green, 20mA Yellow PC Pin |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green, Yellow | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 2.1V Green, 2.1V Yellow | |
Current | 30mA Green, 20mA Yellow | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.25" (6.35mm) | |
Lens Size | 5mm, T-1 3/4 | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 19mcd Green, 12.6mcd Yellow | |
Wavelength - Peak | 565nm Green, 585nm Yellow | |
Viewing Angle | 50° | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.12000 | ¥27.12 |
10 | ¥18.09100 | ¥180.91 |
100 | ¥13.92070 | ¥1,392.07 |
500 | ¥12.58402 | ¥6,292.01 |
1,000 | ¥10.81440 | ¥10,814.40 |
2,000 | ¥10.22450 | ¥20,449.00 |
5,000 | ¥9.98854 | ¥49,942.70 |