5555009F | |
---|---|
DigiKey Part Number | 350-3140-ND |
Manufacturer | |
Manufacturer Product Number | 5555009F |
Description | LED CBI 2MM QUAD RD THROUGH HOLE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 4 Wide Red (x 4) Clear 5V 40mA Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Red (x 4) | |
Wavelength - Peak | 650nm | |
Configuration | 4 Wide | |
Current | 40mA | |
Millicandela Rating | 6mcd | |
Viewing Angle | 40° | |
Lens Type | Clear | |
Lens Style | - | |
Lens Size | - | |
Voltage Rating | 5V | |
Mounting Type | Through Hole | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67.16000 | ¥67.16 |
25 | ¥48.68120 | ¥1,217.03 |
100 | ¥40.22520 | ¥4,022.52 |
500 | ¥35.22938 | ¥17,614.69 |
1,000 | ¥33.30768 | ¥33,307.68 |
2,000 | ¥32.53905 | ¥65,078.10 |