5553007F | |
---|---|
DigiKey Part Number | 350-1722-ND |
Manufacturer | |
Manufacturer Product Number | 5553007F |
Description | LED CBI 2MM RED TH PC MNT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Red Clear 5V 3mA Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Red | |
Wavelength - Peak | 650nm | |
Configuration | Single | |
Current | 3mA | |
Millicandela Rating | 9mcd | |
Viewing Angle | 40° | |
Lens Type | Clear | |
Voltage Rating | 5V | |
Mounting Type | Through Hole | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.91000 | ¥20.91 |
10 | ¥13.92500 | ¥139.25 |
100 | ¥10.71410 | ¥1,071.41 |
500 | ¥9.68526 | ¥4,842.63 |
1,000 | ¥8.32329 | ¥8,323.29 |
2,000 | ¥7.86928 | ¥15,738.56 |
5,000 | ¥7.68768 | ¥38,438.40 |
10,000 | ¥7.56661 | ¥75,666.10 |