5553001F | |
---|---|
DigiKey Part Number | 350-1720-ND |
Manufacturer | |
Manufacturer Product Number | 5553001F |
Description | LED CBI 2MM RED TH PC MNT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Red Clear 1.6V 20mA Round with Domed Top 2.00mm Dia Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Red | |
Wavelength - Peak | 650nm | |
Configuration | Single | |
Current | 20mA | |
Millicandela Rating | 1.2mcd | |
Viewing Angle | 40° | |
Lens Type | Clear | |
Lens Style | Round with Domed Top | |
Lens Size | 2.00mm Dia | |
Voltage Rating | 1.6V | |
Mounting Type | Through Hole | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.58000 | ¥16.58 |
10 | ¥11.05100 | ¥110.51 |
100 | ¥8.50760 | ¥850.76 |
500 | ¥7.69036 | ¥3,845.18 |
1,000 | ¥6.60897 | ¥6,608.97 |
2,000 | ¥6.24850 | ¥12,497.00 |
5,000 | ¥6.10430 | ¥30,521.50 |
10,000 | ¥6.00816 | ¥60,081.60 |