5552008F | |
---|---|
DigiKey Part Number | 350-1714-ND |
Manufacturer | |
Manufacturer Product Number | 5552008F |
Description | LED CBI 2MM RED RA PCMNT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Red Clear 24V 3mA Round with Domed Top 2.00mm Dia Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Red | |
Wavelength - Peak | 650nm | |
Configuration | Single | |
Current | 3mA | |
Millicandela Rating | 0.9mcd | |
Viewing Angle | 40° | |
Lens Type | Clear | |
Lens Style | Round with Domed Top | |
Lens Size | 2.00mm Dia | |
Voltage Rating | 24V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.51000 | ¥17.51 |
10 | ¥11.68900 | ¥116.89 |
100 | ¥8.99680 | ¥899.68 |
500 | ¥8.13294 | ¥4,066.47 |
1,000 | ¥6.98919 | ¥6,989.19 |
2,000 | ¥6.60796 | ¥13,215.92 |
5,000 | ¥6.45547 | ¥32,277.35 |
10,000 | ¥6.35381 | ¥63,538.10 |