5530113410F | |
---|---|
DigiKey Part Number | 5530113410F-ND |
Manufacturer | |
Manufacturer Product Number | 5530113410F |
Description | LED CBI 3MM RED/YELLOW RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Red, Yellow Diffused, Tinted 2V Red, 2.1V Yellow 10mA Through Hole, Right Angle |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Red, Yellow | |
Wavelength - Peak | 635nm, 585nm | |
Configuration | - | |
Current | 10mA | |
Millicandela Rating | 10mcd | |
Viewing Angle | 60° | |
Lens Type | Diffused, Tinted | |
Lens Style | - | |
Lens Size | - | |
Voltage Rating | 2V Red, 2.1V Yellow | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
850 | ¥8.10496 | ¥6,889.22 |