5511204F | |
---|---|
DigiKey Part Number | 5511204F-ND |
Manufacturer | |
Manufacturer Product Number | 5511204F |
Description | LED CBI 3MM YELLOW LOW CURR RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow Diffused, Tinted 1.8V 2mA Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Yellow | |
Wavelength - Peak | 585nm | |
Configuration | Single | |
Current | 2mA | |
Millicandela Rating | 1.6mcd | |
Viewing Angle | 60° | |
Lens Type | Diffused, Tinted | |
Voltage Rating | 1.8V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.62000 | ¥14.62 |
10 | ¥9.23200 | ¥92.32 |
100 | ¥6.83070 | ¥683.07 |
1,000 | ¥5.16891 | ¥5,168.91 |
5,000 | ¥4.79970 | ¥23,998.50 |
10,000 | ¥4.68894 | ¥46,889.40 |