5510407010F | |
---|---|
DigiKey Part Number | 5510407010F-ND |
Manufacturer | |
Manufacturer Product Number | 5510407010F |
Description | LED CBI 3MM RED .200 RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Red Diffused, Tinted 2V 10mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Red | |
Wavelength - Peak | 650nm | |
Configuration | Single | |
Current | 10mA | |
Millicandela Rating | 10mcd | |
Viewing Angle | 45° | |
Lens Type | Diffused, Tinted | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 2V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.74000 | ¥7.74 |
10 | ¥4.90500 | ¥49.05 |
100 | ¥3.62900 | ¥362.90 |
500 | ¥3.45338 | ¥1,726.69 |