5510003828F | |
---|---|
DigiKey Part Number | 350-3075-ND |
Manufacturer | |
Manufacturer Product Number | 5510003828F |
Description | LED CBI 3MM TRI GRN/YELLOW RA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 3 Wide Green (x 2), Yellow (x 1) 2.1V Green, 2.1V Yellow 30mA Green, 20mA Yellow Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Green (x 2), Yellow (x 1) | |
Wavelength - Peak | 565nm, 585nm | |
Configuration | 3 Wide | |
Current | 30mA Green, 20mA Yellow | |
Millicandela Rating | 12.6mcd Green, 10mcd Yellow | |
Viewing Angle | - | |
Lens Type | - | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 2.1V Green, 2.1V Yellow | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.38000 | ¥19.38 |
50 | ¥12.91500 | ¥645.75 |
100 | ¥9.93960 | ¥993.96 |
500 | ¥8.98460 | ¥4,492.30 |
1,000 | ¥7.72114 | ¥7,721.14 |
2,000 | ¥7.30000 | ¥14,600.00 |
5,000 | ¥7.13155 | ¥35,657.75 |
10,000 | ¥7.01924 | ¥70,192.40 |