5505207F | |
---|---|
DigiKey Part Number | 350-1651-ND |
Manufacturer | |
Manufacturer Product Number | 5505207F |
Description | LED CBI 5MM GRN RA PC MNT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green Diffused 2.2V 20mA Round with Domed Top 5mm, T-1 3/4 Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Green | |
Wavelength - Peak | 563nm | |
Configuration | Single | |
Current | 20mA | |
Millicandela Rating | 34mcd | |
Viewing Angle | 50° | |
Lens Type | Diffused | |
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage Rating | 2.2V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.59000 | ¥8.59 |
10 | ¥5.44900 | ¥54.49 |
100 | ¥4.03470 | ¥403.47 |
500 | ¥3.70756 | ¥1,853.78 |
1,000 | ¥3.05330 | ¥3,053.30 |
2,000 | ¥2.90062 | ¥5,801.24 |
5,000 | ¥2.83517 | ¥14,175.85 |
10,000 | ¥2.76975 | ¥27,697.50 |
25,000 | ¥2.72613 | ¥68,153.25 |