5502408F | |
---|---|
DigiKey Part Number | 350-3487-ND |
Manufacturer | |
Manufacturer Product Number | 5502408F |
Description | LED CBI 5MM RED DIFF 20A RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Red Diffused 6.3V 20mA Round with Domed Top 5mm, T-1 3/4 Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5502408F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Red | |
Wavelength - Peak | 650nm | |
Configuration | Single | |
Current | 20mA | |
Millicandela Rating | 6.3mcd | |
Viewing Angle | 50° | |
Lens Type | Diffused | |
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage Rating | 6.3V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.80000 | ¥10.80 |
10 | ¥6.82600 | ¥68.26 |
100 | ¥5.05120 | ¥505.12 |
1,000 | ¥3.82240 | ¥3,822.40 |
5,000 | ¥3.54939 | ¥17,746.95 |
10,000 | ¥3.46748 | ¥34,674.80 |