5219478F | |
---|---|
DigiKey Part Number | 350-2694-ND |
Manufacturer | |
Manufacturer Product Number | 5219478F |
Description | LED GRN/YLW DIFFUSED 3MM T/H |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Green, Yellow 569nm Green, 586nm Yellow LED Indication - Discrete 2.1V Green, 2.1V Yellow Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Bidirectional | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3.00mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V Green, 2.1V Yellow | |
Current - Test | 20mA Green, 20mA Yellow | |
Viewing Angle | 80° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 565nm Green, 585nm Yellow | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 5.70mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.75000 | ¥16.75 |
10 | ¥10.60100 | ¥106.01 |
100 | ¥7.84630 | ¥784.63 |
1,000 | ¥5.93800 | ¥5,938.00 |
5,000 | ¥5.51383 | ¥27,569.15 |
10,000 | ¥5.38659 | ¥53,865.90 |