5219325F | |
---|---|
DigiKey Part Number | 350-2688-ND |
Manufacturer | |
Manufacturer Product Number | 5219325F |
Description | LED YELLOW DIFFUSED 3MM T/H |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Yellow 587nm LED Indication - Discrete 1.8V Radial |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3.00mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Current - Test | 2mA | |
Viewing Angle | 60° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 591nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 5.86mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.82000 | ¥11.82 |
10 | ¥7.49000 | ¥74.90 |
100 | ¥5.54360 | ¥554.36 |
1,000 | ¥4.19527 | ¥4,195.27 |
5,000 | ¥3.89556 | ¥19,477.80 |
10,000 | ¥3.80567 | ¥38,056.70 |