Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Green | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 4.83mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.65V | |
Current - Test | 10mA | |
Viewing Angle | 24° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 565nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 9.18mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.01000 | ¥9.01 |
10 | ¥5.87400 | ¥58.74 |
100 | ¥3.85020 | ¥385.02 |
1,000 | ¥3.03952 | ¥3,039.52 |
2,000 | ¥2.83690 | ¥5,673.80 |
5,000 | ¥2.73557 | ¥13,677.85 |
10,000 | ¥2.69505 | ¥26,950.50 |
25,000 | ¥2.63425 | ¥65,856.25 |