5219064 | |
---|---|
DigiKey Part Number | 5219064-ND |
Manufacturer | |
Manufacturer Product Number | 5219064 |
Description | LAMP INCAND RS-6 CANDELABRA 24V |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 24V Round with Domed Top RS-6 Candelabra Screw |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Incandescent | |
Color | Clear | |
Voltage Rating | 24V | |
Lens Style | Round with Domed Top | |
Lens Size | RS-6 | |
Lead Style | Candelabra Screw | |
Base Product Number |