5219054 | |
---|---|
DigiKey Part Number | 350-3402-ND |
Manufacturer | |
Manufacturer Product Number | 5219054 |
Description | LAMP NEON RT-3.25 MIN BAYO 125V |
Customer Reference | |
Detailed Description | Neon Lamp Clear 125V Round with Domed Top RT-3 1/4 Miniature Bayonet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | Neon | |
Color | Clear | |
Voltage Rating | 125V | |
Lens Style | Round with Domed Top | |
Lens Size | RT-3 1/4 | |
Lead Style | Miniature Bayonet |