Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Neon | |
Color | Clear | |
Voltage Rating | 120V | |
Lens Style | Round with Domed Top | |
Lens Size | RT-4 1/2 | |
Lead Style | Candelabra Screw | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
74 | ¥124.36932 | ¥9,203.33 |