5210345 | |
---|---|
DigiKey Part Number | 5210345-ND |
Manufacturer | |
Manufacturer Product Number | 5210345 |
Description | LAMP INCAND RT-1.75 MIDG FLA 6V |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 6V Round with Domed Top RT-1 3/4 Midget Flange |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | Incandescent | |
Color | Clear | |
Voltage Rating | 6V | |
Lens Style | Round with Domed Top | |
Lens Size | RT-1 3/4 | |
Lead Style | Midget Flange |