51513630375F | |
---|---|
DigiKey Part Number | 350-4421-ND |
Manufacturer | |
Manufacturer Product Number | 51513630375F |
Description | 5MM PANEL MOUNT RIGHT ANGLE DOME |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear, Diffused Rigid Panel Mount, Press Fit, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 51513630375F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear, Diffused | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount, Press Fit, Right Angle | |
Lens Style | Round with Domed Top | |
Lens Size | 5.00mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.50000 | ¥8.50 |
10 | ¥5.36400 | ¥53.64 |
100 | ¥3.97090 | ¥397.09 |
500 | ¥3.64906 | ¥1,824.53 |
1,000 | ¥3.00518 | ¥3,005.18 |
2,000 | ¥2.85492 | ¥5,709.84 |
5,000 | ¥2.79052 | ¥13,952.60 |
10,000 | ¥2.72613 | ¥27,261.30 |
25,000 | ¥2.68319 | ¥67,079.75 |