51513610500F | |
---|---|
DigiKey Part Number | 350-4400-ND |
Manufacturer | |
Manufacturer Product Number | 51513610500F |
Description | 5MM PANEL MOUNT RIGHT ANGLE FLAT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear, Diffused Rigid Panel Mount, Press Fit, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 51513610500F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear, Diffused | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount, Press Fit, Right Angle | |
Lens Style | Round with Flat Top | |
Lens Size | 5.00mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.93000 | ¥8.93 |
10 | ¥5.62800 | ¥56.28 |
100 | ¥4.16120 | ¥416.12 |
500 | ¥3.82418 | ¥1,912.09 |
1,000 | ¥3.14930 | ¥3,149.30 |
2,000 | ¥2.99183 | ¥5,983.66 |
5,000 | ¥2.92434 | ¥14,621.70 |
10,000 | ¥2.85685 | ¥28,568.50 |
25,000 | ¥2.81187 | ¥70,296.75 |