Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear, Diffused | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount, Press Fit | |
Lens Style | Round with Convex Top | |
Lens Size | 5.00mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.69000 | ¥9.69 |
10 | ¥6.13800 | ¥61.38 |
100 | ¥4.54280 | ¥454.28 |
500 | ¥4.17442 | ¥2,087.21 |
1,000 | ¥3.43774 | ¥3,437.74 |
2,000 | ¥3.26590 | ¥6,531.80 |
5,000 | ¥3.19222 | ¥15,961.10 |
10,000 | ¥3.11855 | ¥31,185.50 |
25,000 | ¥3.06944 | ¥76,736.00 |