51513051000F | |
---|---|
DigiKey Part Number | 350-51513051000F-ND |
Manufacturer | |
Manufacturer Product Number | 51513051000F |
Description | 3MM PMLP DOMED REVMT DIFF 1.00"L |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear, Diffused Rigid Panel Mount, Press Fit |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Clear, Diffused | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount, Press Fit | |
Lens Style | Round with Domed Top | |
Lens Size | 3.00mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.36000 | ¥5.36 |
10 | ¥3.46800 | ¥34.68 |
100 | ¥2.27070 | ¥227.07 |
1,000 | ¥2.10405 | ¥2,104.05 |