Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount, Press Fit, Front | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.76000 | ¥8.76 |
50 | ¥5.53760 | ¥276.88 |
100 | ¥4.09840 | ¥409.84 |
1,000 | ¥3.10133 | ¥3,101.33 |
5,000 | ¥2.87982 | ¥14,399.10 |
10,000 | ¥2.81337 | ¥28,133.70 |