Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Lens Style | Round with Convex Top | |
Lens Size | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.52000 | ¥9.52 |
50 | ¥6.03240 | ¥301.62 |
100 | ¥4.46310 | ¥446.31 |
1,000 | ¥3.37779 | ¥3,377.79 |
5,000 | ¥3.13654 | ¥15,682.70 |
10,000 | ¥3.06417 | ¥30,641.70 |