5151132F | |
---|---|
DigiKey Part Number | 350-3470-ND |
Manufacturer | |
Manufacturer Product Number | 5151132F |
Description | LIGHT PIPE 2 ARRAY 1.9MM HORZ |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Light Pipe 2 Wide Clear Rigid Board Mount, Press Fit, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5151132F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Clear | |
Configuration | 2 Wide | |
Type | Rigid | |
Mounting Type | Board Mount, Press Fit, Right Angle | |
Lens Style | Round with Flat Top | |
Lens Size | 1.9mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.96000 | ¥18.96 |
10 | ¥12.65800 | ¥126.58 |
100 | ¥9.74150 | ¥974.15 |
500 | ¥8.80608 | ¥4,403.04 |
1,000 | ¥7.56770 | ¥7,567.70 |
2,000 | ¥7.15492 | ¥14,309.84 |
5,000 | ¥6.98979 | ¥34,948.95 |
10,000 | ¥6.87971 | ¥68,797.10 |