Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 28V | |
Current | 15mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | Cartridge-Holder Required | |
Lens Size | 7.14mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 10mcd | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | - | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥72.60000 | ¥72.60 |
10 | ¥52.63100 | ¥526.31 |
100 | ¥43.48800 | ¥4,348.80 |
1,000 | ¥36.00894 | ¥36,008.94 |