TEL0158 | |
---|---|
DigiKey Part Number | 1738-TEL0158-ND |
Manufacturer | |
Manufacturer Product Number | TEL0158 |
Description | RF TXRX MOD CEL CHIP+IPEX CARD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cellular, Navigation Galileo, GLONASS, GNSS, GPS, LTE, WCDMA Transceiver Module 850MHz ~ 1.9GHz Integrated, Chip + IPEX Card Edge |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation | |
Protocol | ||
Modulation | - | |
Frequency | 850MHz ~ 1.9GHz | |
Data Rate | 150Mbps | |
Power - Output | - | |
Sensitivity | - | |
Serial Interfaces | UART, USB | |
Antenna Type | Integrated, Chip + IPEX | |
Utilized IC / Part | SIM7600G-H-M2 | |
Memory Size | - | |
Voltage - Supply | 3V ~ 4.2V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Card Edge | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥445.29000 | ¥445.29 |