SEN0523 | |
---|---|
DigiKey Part Number | 1738-SEN0523-ND |
Manufacturer | |
Manufacturer Product Number | SEN0523 |
Description | 5V IR PHOTOELECTRIC SWITCH (4M) |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 13.12' (4m) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | 13.12' (4m) | |
Voltage - Supply | 5V | |
Response Time | 500µs | |
Output Configuration | - | |
Light Source | Infrared (830nm) | |
Connection Method | Cable | |
Ingress Protection | - | |
Cable Length | - | |
Adjustment Type | - | |
Operating Temperature | -10°C ~ 60°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥101.16000 | ¥101.16 |