SEN0481 | |
---|---|
DigiKey Part Number | 1738-SEN0481-ND |
Manufacturer | |
Manufacturer Product Number | SEN0481 |
Description | MAGNETIC CONTACT SWITCH SENSOR F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet Digital Cable Cylinder, Metal |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | Digital | |
Actuator Material | Magnet | |
Termination Style | Cable | |
Voltage - Supply | 0V ~ 100V | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | - | |
Package / Case | Cylinder, Metal |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.84000 | ¥32.84 |