SEN0407 | |
---|---|
DigiKey Part Number | 1738-SEN0407-ND |
Manufacturer | |
Manufacturer Product Number | SEN0407 |
Description | FERMION LIS331HH ACCELEROMETER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LIS331HH Accelerometer Sensor Fermion Platform Evaluation Expansion Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Fermion | |
Type | Sensor | |
Function | Accelerometer | |
Utilized IC / Part | LIS331HH | |
Contents | Board(s) | |
Suggested Programming Environment | Arduino | |
Interconnect System | - | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥89.49000 | ¥89.49 |