SEN0322 | |
---|---|
DigiKey Part Number | 1738-SEN0322-ND |
Manufacturer | |
Manufacturer Product Number | SEN0322 |
Description | GRAVITY: I2C OXYGEN SENSOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Oxygen (O2) Sensor Gravity Platform Evaluation Expansion Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Gravity | |
Type | Sensor | |
Function | Oxygen (O2) | |
Utilized IC / Part | - | |
Contents | Board(s), Cable(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥458.22000 | ¥458.22 |