SEN0235

DigiKey Part Number
SEN0235-ND
Manufacturer
Manufacturer Product Number
SEN0235
Description
ROTARY ENCODER INCREMENTAL 15PPR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Rotary Encoder Incremental 15 Quadrature (Incremental) Vertical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DFRobot
Series
-
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Encoder Type
Incremental
Output Type
Quadrature (Incremental)
Pulses per Revolution
15
Voltage - Supply
3.3V ~ 5V
Actuator Type
6mm Dia Flatted End
Detent
No
Built in Switch
No
Mounting Type
Surface Mount
Orientation
Vertical
Termination Style
Solder Lug
Rotational Life (Cycles Min)
30K
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥24.65000¥24.65
Manufacturers Standard Package