FIT0892 | |
---|---|
DigiKey Part Number | 1738-FIT0892-ND |
Manufacturer | |
Manufacturer Product Number | FIT0892 |
Description | MEGAPIXEL 720P USB WIDE-ANGLE CA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Camera Sensor NVIDIA Jetson Nano, Raspberry Pi Platform Evaluation Expansion Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | NVIDIA Jetson Nano, Raspberry Pi | |
Type | Sensor | |
Function | Camera | |
Utilized IC / Part | - | |
Contents | Board(s), Cable(s) | |
Suggested Programming Environment | - | |
Interconnect System | USB | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥163.38000 | ¥163.38 |