FIT0852 | |
---|---|
DigiKey Part Number | 1738-FIT0852-ND |
Manufacturer | |
Manufacturer Product Number | FIT0852 |
Description | RJ45 TERMINAL BLOCK ADAPTER - HO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Adapter Terminal Blocks, Screw Connection, 8 Pos, 2 Rows To Modular, Female Jack, 8p8c (RJ45) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | Terminal Blocks, Screw Connection, 8 Pos, 2 Rows | |
Convert To (Adapter End) | Modular, Female Jack, 8p8c (RJ45) | |
Mounting Type | DIN Rail | |
Wire Gauge | - | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥97.70000 | ¥97.70 |