Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.157" (4mm) | |
Output Type | NPN-NO, 3-Wire | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | - | |
Voltage - Supply | 5V | |
Termination Style | Cable with Connector | |
Operating Temperature | -20°C ~ 65°C | |
Ingress Protection | IP67 | |
Indicator | No Indicator | |
Package / Case | Module |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥84.16000 | ¥84.16 |