FIT0151 | |
---|---|
DigiKey Part Number | FIT0151-ND |
Manufacturer | |
Manufacturer Product Number | FIT0151 |
Description | ADAPT TERM BL 2POS TO 2.1MM JCK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector Terminal Blocks, Screw Connection, 2 Pos, 1 Row To 2.1mm DC Jack Black, Green |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | Terminal Blocks, Screw Connection, 2 Pos, 1 Row | |
Convert To (Adapter End) | 2.1mm DC Jack | |
Features | - | |
Color | Black, Green |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.60000 | ¥15.60 |