Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 2 | |
Battery Series | - | |
Mounting Type | Chassis Mount | |
Termination Style | - | |
Features | Includes Switch | |
Height Above Board | - | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥90.28000 | ¥90.28 |