DFR0923 | |
---|---|
DigiKey Part Number | 1738-DFR0923-ND |
Manufacturer | |
Manufacturer Product Number | DFR0923 |
Description | TERMINAL BLOCK BOARD FOR FIREBEE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connectivity FireBeetle 2 Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | FireBeetle 2 | |
Type | Connectivity | |
Function | Terminal Block | |
Utilized IC / Part | - | |
Contents | Board(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥163.38000 | ¥163.38 |