DFR0831 | |
---|---|
DigiKey Part Number | 1738-DFR0831-ND |
Manufacturer | |
Manufacturer Product Number | DFR0831 |
Description | DC-DC BUCK CONVERTER 7-24V TO 5V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | - DC/DC Converter 6, Non-Isolated Outputs Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | DC/DC Converter | |
Outputs and Type | 6, Non-Isolated | |
Power - Output | 20 W | |
Voltage - Output | 5V | |
Current - Output | 4A | |
Voltage - Input | 7V ~ 24V | |
Regulator Topology | Buck | |
Frequency - Switching | - | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | - | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.23000 | ¥40.23 |