DFR0785-G | |
---|---|
DigiKey Part Number | 1738-DFR0785-G-ND |
Manufacturer | |
Manufacturer Product Number | DFR0785-G |
Description | GRAVITY LED BUTTON GREEN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Button Human Interface Gravity Platform Evaluation Expansion Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Gravity | |
Type | Human Interface | |
Function | Button | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Suggested Programming Environment | Arduino, Microsoft MakeCode, Mind+ | |
Interconnect System | Gravity | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.94000 | ¥36.94 |