DFR0759 | |
---|---|
DigiKey Part Number | 1738-DFR0759-ND |
Manufacturer | |
Manufacturer Product Number | DFR0759 |
Description | GRAVITY: I2C HUB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | I2C Hub Interface Gravity Platform Evaluation Expansion Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Gravity | |
Type | Interface | |
Function | I2C Hub | |
Utilized IC / Part | - | |
Contents | Board(s), Cable(s) | |
Suggested Programming Environment | - | |
Interconnect System | Gravity |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.31000 | ¥12.31 |