DFR0596 | |
---|---|
DigiKey Part Number | 1738-DFR0596-ND |
Manufacturer | |
Manufacturer Product Number | DFR0596 |
Description | 64X32 FLEXIBLE RGB LED MATRIX-5M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Dot Matrix Display Module 64 x 32 Red, Green, Blue (RGB) 5V 12.60" L x 6.30" W (320.00mm x 160.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Millicandela Rating | - | |
Internal Connection | - | |
Size / Dimension | 12.60" L x 6.30" W (320.00mm x 160.00mm) | |
Color | Red, Green, Blue (RGB) | |
Configuration | 64 x 32 | |
Voltage - Forward (Vf) (Typ) | 5V | |
Interface | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥586.56000 | ¥586.56 |